- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6-66461-3
6-66461-3
TE Connectivity / AMP Brand
SKT,.062 DIA,.025 SQ POST,LP
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SKT,.062 DIA,.025 SQ POST,LP
Search Keywords: 6664613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-66461-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,487
Ships today, if you order in
On Order:
10,000
can ship 7/20/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
11 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
25
$1.62
500
$1.35
1,000
$1.28
2,500
$1.23
5,000
$1.18
7,500
$1.17
10,000 +
$1.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT