- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6-66461-2
TE Connectivity / AMP Brand
6-66461-2
The 6-66461-2 is a Type III+ posted, loose piece socket contact for signal applications.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-66461-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Contact Size: | 16 |
| Contact Material: | Brass |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Crimp |