- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6-66460-7
TE Connectivity / AMP Brand
6-66460-7
PIN,.062 DIA,.025 SQ POST,LP
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- Tin Contact Mating Area Plating Material
- Wire Range = 0.03² [32] mm [AWG]
- Brass Contact Base Material
- Matte Tin Over Nickel Termination End Plating
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-66460-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:32 AWG
-
Contact Material:Brass
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:13 A
-
Termination Method:Wire Wrap