- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6-66460-6
6-66460-6
TE Connectivity / AMP Brand
PIN,.062 DIA,.025 SQ POST,LP
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PIN,.062 DIA,.025 SQ POST,LP
Product Highlights:
- Pin
- Tin Contact Mating Area Plating
- Wire Range = 0.03² [32] mm [AWG]
- Brass Contact Material
- Tin Termination End Plating
Search Keywords: 6664606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-66460-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:32 AWG
-
Contact Material:Brass
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Wire Wrap
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,500
$1.893
5,000
$0.999
7,500
$0.687
10,000 +
$0.673
Click for Quote
Log in
to unlock special pricing