Available Replacements
Non-RoHS Equivalent
66460-1 66460-1 TE Connectivity / AMP Brand
66460-1

TE Connectivity / AMP Brand

In Stock: 19

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-66460-5

PIN,.062 DIA,.025 SQ POST,LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PIN,.062 DIA,.025 SQ POST,LP
Product Highlights:
  • Pin
  • Tin Contact Mating Area Plating Material
  • Wire Range = 0.03² [32] mm [AWG]
  • Brass Contact Material
  • Tin Termination End Plating
Search Keywords: 6664605
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-66460-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Stamped Signal
Gender: Pin
Contact Size: 16
Wire Size: 32 AWG
Contact Material: Brass
Contact Plating: Tin over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-66460-5 RoHS compliant?
Yes, 6-66460-5 is RoHS compliant.
What is the lead time for 6-66460-5?
The standard lead time for 6-66460-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,543
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.196
500
$0.972
1,000
$0.803
2,500
$0.785
5,000
$0.748
7,500
$0.746
10,000 +
$0.745
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!