- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6-66460-2
TE Connectivity / AMP Brand
6-66460-2
PIN,.062 DIA,.025 SQ POST,LP
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- Gold (30) Contact Mating Area Plating Material
- Wire Range = 0.03² [32] mm [AWG]
- Brass Contact Material
- Gold Flash Termination End Plating
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-66460-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Machined Signal |
| Gender: | Pin |
| Contact Size: | 16 |
| Wire Size: | 32 AWG |
| Contact Material: | Brass |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Crimp |