- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6-6609929-4
6-6609929-4
TE Connectivity / AMP Brand
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC/120VAC 6A Switch ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC/120VAC 6A Switch ST 1 Port
Search Keywords: 666099294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-6609929-4
-
Alias/AKA:PE0S0SH6B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Panel Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250/120 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 40 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$27.77
5
$26.17
10
$26.10
48
$24.72
96
$24.65
144
$23.31
288 +
$23.17
Click for Quote
Log in
to unlock special pricing