- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6-6609107-0
6-6609107-0
TE Connectivity / AMP Brand
PS0SSSS6B=C1119
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PS0SSSS6B=C1119
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Snap-in
Search Keywords: 666091070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-6609107-0
-
Alias/AKA:PS0SSSS6B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
80
can ship 7/24/26
80
can ship 1/13/27
MOQ for out of Stock Qty:
20
58 Weeks
can ship
7/22/27
Price (USD)
Qty
Unit Price
1
$50.82
5
$50.69
10
$50.57
20
$50.44
40
$31.04
60
$24.57
80 +
$24.08
Click for Quote
Log in
to unlock special pricing