- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 6-6605786-1
TE Connectivity / AMP Brand
6-6605786-1
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
- 10/100BASE-T Ethernet Application
- Component Type = Single Port
- Magnetic Circuit = 755
- Turns Ratio = 1:1
- 1 x 1 Jack Configuration
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-6605786-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 70 °C
-
This product is discontinued, but still in stock.