Available Replacements
Alternatif paketleme
1-66597-0 1-66597-0 TE Connectivity / AMP Brand
1-66597-0

TE Connectivity / AMP Brand

In Stock: 18,291

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66602-9

Contact - Multimate Type III+ Series - Pin - Crimp - 14 AWG - Gold Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Contact - Multimate Type III+ Series - Pin - Crimp - 14 AWG - Gold Plated Contacts.
Product Highlights:
  • Pin
  • High Current
  • Gold (30) over Nickel (50) Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.79 - 3.81 mm
Search Keywords: 666029
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66602-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Stamped Signal
Gender: Pin
Contact Size: 16
Wire Size: 14-18 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66602-9 RoHS compliant?
Yes, 66602-9 is RoHS compliant.
What is the lead time for 66602-9?
The standard lead time for 66602-9 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
5000
16 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.206
1,000
$0.954
2,500
$0.913
5,000
$0.899
10,000
$0.897
15,000
$0.895
20,000 +
$0.852
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!