- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66602-6
66602-6
TE Connectivity / AMP Brand
III+ PIN,18-14,TIN-LEAD,SMPACK
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
III+ PIN,18-14,TIN-LEAD,SMPACK
Product Highlights:
- Pin
- Tin-Lead over Nickel (50) Contact Mating Area Plating Material
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Insulation Diameter = 2.79 - 3.81 mm
- Brass Contact Material
Search Keywords: 666026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66602-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:14-18 AWG
-
Contact Material:Brass
-
Contact Plating:Tin-Lead
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$1.149
500
$0.862
750
$0.804
1,000 +
$0.788
Click for Quote
Log in
to unlock special pricing
Accessories