Available Replacements
Alternative Packaging
66597-2 66597-2 TE Connectivity / AMP Brand
66597-2

TE Connectivity / AMP Brand

In Stock: 54,175

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66602-2

Pin Contact Gold Crimp 14-18 AWG Stamped

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Pin Contact Gold Crimp 14-18 AWG Stamped
Product Highlights:
  • Pin
  • Gold (30) over Nickel (50) Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.79 - 3.81 mm
  • Brass Contact Base Material
Search Keywords: 666022
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66602-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: Pin
Contact Size: 16
Wire Size: 14-18 AWG
Contact Material: Brass
Contact Plating: Gold
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66602-2 RoHS compliant?
Yes, 66602-2 is RoHS compliant.
What is the lead time for 66602-2?
The standard lead time for 66602-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,499
Can Ship immediately
On Order:
20,000   can ship 11/23/26
Minimum Order Quantity:
25
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.951
250
$0.685
500
$0.672
1,000
$0.658
3,000
$0.649
5,000
$0.647
8,000
$0.646
10,000 +
$0.644
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!