Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66601-8

Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 30.0µin (0.76µm) Gold Finish - Crimp Termination - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 30.0µin (0.76µm) Gold Finish - Crimp Termination - Loose Piece.
Product Highlights:
  • Socket
  • Gold (30) over Nickel (30) Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.79 - 3.81 mm
  • Brass Contact Material
Search Keywords: 666018
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66601-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Stamped Signal
Gender: SKT
Contact Size: 16
Wire Size: 14-18 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66601-8 RoHS compliant?
Yes, 66601-8 is RoHS compliant.
What is the lead time for 66601-8?
The standard lead time for 66601-8 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69
Can Ship immediately Buy all 69 in-stock or the regular minimum order quantity of 100
Stock lot only:
69
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.9482
100
$0.8620
300
$0.8480
500
$0.8290
1,000
$0.8110
2,500
$0.7950
5,000
$0.7840
7,500
$0.7800
10,000 +
$0.7780
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!