Available Replacements
Possible Replacement
66598-1 66598-1 TE Connectivity / AMP Brand III+ SKT,18-14,TIN-LEAD,STRIP
66598-1

TE Connectivity / AMP Brand

In Stock: 11,541

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66601-2

Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination - Carton, Loose Piece.
Product Highlights:
  • Socket
  • Gold (30) Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.79 - 3.81 mm
  • Brass Contact Base Material
Search Keywords: 666012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66601-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Contact Size: 16
Wire Size: 14-18 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 66601-2?
The recommended replacement for 66601-2 is 66598-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 66601-2 RoHS compliant?
Yes, 66601-2 is RoHS compliant.
What is the lead time for 66601-2?
The standard lead time for 66601-2 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,260
Can Ship immediately
Minimum Order Quantity:
25
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.083
250
$0.955
500
$0.946
1,000
$0.937
3,000
$0.934
5,000
$0.932
8,000
$0.930
10,000 +
$0.927
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!