Available Replacements
Possible Replacement
66598-1 66598-1 TE Connectivity / AMP Brand III+ SKT,18-14,TIN-LEAD,STRIP
66598-1

TE Connectivity / AMP Brand

In Stock: 11,541

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66598-9

III+ SKT,18-14,TIN ,STRIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
III+ SKT,18-14,TIN ,STRIP
Product Highlights:
  • Socket
  • Bright Tin Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.79 - 3.81 mm
  • Brass Contact Material
Search Keywords: 665989
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66598-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Power
Gender: Pin
Contact Size: 16
Wire Size: 14-18 AWG
Contact Material: Copper Alloy
Contact Plating: Tin over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 66598-9?
The recommended replacement for 66598-9 is 66598-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 66598-9 RoHS compliant?
Yes, 66598-9 is RoHS compliant.
What is the lead time for 66598-9?
The standard lead time for 66598-9 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,646
Ships today, if you order in
Minimum Order Quantity:
500
13 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4750
1,000
$0.4657
4,000
$0.4566
8,000
$0.4555
12,000
$0.4543
16,000 +
$0.4532
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!