Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66598-2

Power Contact - Socket - AMP Type III+ - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 30.0µin (0.76µm) Gold Contact Finish - Crimp T ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Power Contact - Socket - AMP Type III+ - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination.
Product Highlights:
  • Socket
  • Gold (30) Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.79 - 3.81 mm
  • Brass Contact Base Material
Search Keywords: 665982
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    66598-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    16
  • Wire Size:
    14-18 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66598-2 RoHS compliant?
Yes, 66598-2 is RoHS compliant.
What is the lead time for 66598-2?
The standard lead time for 66598-2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,885
Can Ship immediately
On Order:
1,857   can ship 10/19/26
96,000   can ship 12/4/26
Minimum Order Quantity:
250
11 Weeks can ship 11/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.789
500
$0.774
1,000
$0.759
4,000
$0.751
8,000
$0.749
12,000 +
$0.747
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!