Available Replacements
Embalaje alternativo
66602-8 66602-8 TE Connectivity / AMP Brand
66602-8

TE Connectivity / AMP Brand

In Stock: 19,623

Minimum Order: 50

View Product
Equivalente no RoHS
66597-1 66597-1 TE Connectivity / AMP Brand
66597-1

TE Connectivity / AMP Brand

In Stock: 10,810

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66597-8

III+ PIN,18-14,TIN ,STRIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
III+ PIN,18-14,TIN ,STRIP
Product Highlights:
  • Pin
  • Bright Tin Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.79 - 3.81 mm
  • Brass Contact Base Material
Search Keywords: 665978
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66597-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Power
Gender: Pin
Contact Size: 16
Wire Size: 14-18 AWG
Contact Material: Brass
Contact Plating: Tin over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66597-8 RoHS compliant?
Yes, 66597-8 is RoHS compliant.
What is the lead time for 66597-8?
The standard lead time for 66597-8 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Can Ship immediately
Minimum Order Quantity:
500
17 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4872
1,000
$0.4776
4,000
$0.4683
8,000
$0.4671
12,000
$0.4624
16,000
$0.4612
28,000 +
$0.4438
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!