Available Replacements
RECOMMENDED REPLACEMENT
66597-2 66597-2 TE Connectivity / AMP Brand III+ PIN,18-14,30AU/FL,STRIP
66597-2

TE Connectivity / AMP Brand

In Stock: 54,175

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66597-5

III+ PIN,18-14,30AU/FL,STRIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/01/2027
REEL Packaging
Certificate of Compliance
Description +
III+ PIN,18-14,30AU/FL,STRIP
Product Highlights:
  • Pin
  • Gold (30) Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.79 - 3.81 mm
  • Phosphor Bronze Contact Base Material
Search Keywords: 665975
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    66597-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66597-5 discontinued?
Yes, 66597-5 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 66597-5?
The recommended replacement for 66597-5 is 66597-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 66597-5 RoHS compliant?
Yes, 66597-5 is RoHS compliant.
What is the lead time for 66597-5?
The standard lead time for 66597-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
4000
19 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000 +
$1.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!