- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66597-2
TE Connectivity / AMP Brand
66597-2
III+ PIN,18-14,30AU/FL,STRIP
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- Gold (30) Contact Mating Area Plating Material
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Insulation Diameter = 2.79 - 3.81 mm
- Brass Contact Base Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66597-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:14-18 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp