- Ana Sayfa ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66596-2
66596-2
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Loose Piece
Veri Sayfası Donatılar Notify Me
Non-Uyumlu
Discontinued
Certificate of Compliance Guarantee
tanım
+
Contact SKT Crimp ST Cable Mount Loose Piece
Product Highlights:
- Socket
- Gold (30) Contact Mating Area Plating Material
- Wire Range = 0.08-0.15² [28-26] mm [AWG]
- Insulation Diameter = .89 - 1.40 mm
- Brass Contact Material
Search Keywords: 665962
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:66596-2
-
Ölçü Birimi:Per Each
-
RoHS :No
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
kaynaklar
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Stokta:
5.511
Hemen gönderilebilir
PRICE (USD)
MİKTAR
Unit Price
1
$0.343
50
$0.337
100
$0.330
250
$0.323
500
$0.317
1.000
$0.310
2.500 +
$0.304
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
CUSTOMERS
ALSO BOUGHT