Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66594-1

The 66594-1 is a loose-piece, tin-plated Type VI socket contact designed for 24-20 AWG wire used in 'G' Series modular connect ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The 66594-1 is a loose-piece, tin-plated Type VI socket contact designed for 24-20 AWG wire used in 'G' Series modular connectors.
Product Highlights:
  • Socket
  • Tin Contact Mating Area Plating
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 1.02 - 2.03 mm
  • Brass Contact Material
Search Keywords: 665941
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66594-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Contact Type: Power
Gender: SKT
Contact Material: Brass
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66594-1 RoHS compliant?
Yes, 66594-1 is RoHS compliant.
What is the lead time for 66594-1?
The standard lead time for 66594-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,500
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.4844
5,000
$0.4624
7,500
$0.4522
15,000
$0.4420
22,500
$0.4409
30,000 +
$0.4398
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!