- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66593-2
66593-2
TE Connectivity / AMP Brand
TYPE VI PIN,MULTI-MATE,L.P.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TYPE VI PIN,MULTI-MATE,L.P.
Product Highlights:
- Pin
- Gold (30) Contact Mating Area Plating
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.02 - 2.03 mm
- Brass Contact Material
Search Keywords: 665932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66593-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Contact Type:Stamped Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
7,500
$1.708
15,000
$0.873
22,500
$0.594
30,000 +
$0.582
Click for Quote
Log in
to unlock special pricing