- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66590-1
TE Connectivity / AMP Brand
66590-1
TYPE VI SKT CONT,M-MATE,LP
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- Tin Contact Mating Area Plating
- Wire Range = 0.80-1.40² [18-16] mm [AWG]
- Insulation Diameter = 2.03 - 2.54 mm
- Brass Contact Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66590-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:16-18 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp