- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66589-4
TE Connectivity / AMP Brand
66589-4
TYPE VI PIN,MULTI-MATE,L.P.
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- Gold (30) Contact Mating Area Plating Material
- Wire Range = 0.80-1.40² [18-16] mm [AWG]
- Insulation Diameter = 2.03 - 2.54 mm
- Brass Contact Base Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66589-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1500 -
Contact Type:Stamped Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp