- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66589-1
66589-1
TE Connectivity / AMP Brand
TYPE VI PIN CONT,M-MATE,LP
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TYPE VI PIN CONT,M-MATE,LP
Product Highlights:
- Pin
- Tin Contact Mating Area Plating
- Wire Range = 0.80-1.40² [18-16] mm [AWG]
- Insulation Diameter = 2.03 - 2.54 mm
- Brass Contact Material
Search Keywords: 665891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66589-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Contact Type:Stamped Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,421
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
7500
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.4879
2,500
$0.3434
5,000
$0.3417
7,500
$0.3395
15,000
$0.3346
22,500
$0.3329
30,000 +
$0.3313
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT