Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6658751-1

.8MM CHAMP, 50 POS, RCPT ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
.8MM CHAMP, 50 POS, RCPT ASSY
Product Highlights:
  • Mating Type = Receptacle
  • Number of Positions = 50
  • Terminate To Printed Circuit Board
  • PCB Mount Style = Through Hole
  • Right Angle Mount Angle
Search Keywords: 66587511
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6658751-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: VHDCI
Body Orientation: Right Angle
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Number of Contacts: 50
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6658751-1 RoHS compliant?
Yes, 6658751-1 is RoHS compliant.
What is the lead time for 6658751-1?
The standard lead time for 6658751-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
15 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$69.59
200
$36.73
300
$25.26
400 +
$24.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!