- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66587-2
66587-2
TE Connectivity / AMP Brand
TYPE VI PIN,MULTI-MATE,L.P.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TYPE VI PIN,MULTI-MATE,L.P.
Product Highlights:
- Pin
- Gold (30) Contact Mating Area Plating
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Insulation Diameter = 2.03 - 3.43 mm
- Brass Contact Material
Search Keywords: 665872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66587-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:16
-
Wire Size:14 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
7,500
$1.772
15,000
$0.905
22,500
$0.616
30,000 +
$0.604
Click for Quote
Log in
to unlock special pricing
Accessories