- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66584-4
66584-4
TE Connectivity / AMP Brand
TYPE VI SOCKET,MULTI-MATE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TYPE VI SOCKET,MULTI-MATE
Product Highlights:
- Socket
- Gold (30) Contact Mating Area Plating Material
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.02 - 2.03 mm
- Brass Contact Material
Search Keywords: 665844
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66584-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,500
$2.192
5,000
$1.157
7,500
$0.795
10,000 +
$0.780
Click for Quote
Log in
to unlock special pricing