Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66584-2

TYPE VI SKT CONT,MULTI-MATE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TYPE VI SKT CONT,MULTI-MATE
Product Highlights:
  • Socket
  • Tin Contact Mating Area Plating Material
  • Wire Range = 0.08-0.15² [28-26] mm [AWG]
  • Insulation Diameter = .89 - 1.40 mm
  • Brass Contact Material
Search Keywords: 665842
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66584-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Contact Type: Signal
Gender: SKT
Contact Size: 16
Wire Size: 20-24 AWG
Contact Material: Copper Alloy
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66584-2 RoHS compliant?
Yes, 66584-2 is RoHS compliant.
What is the lead time for 66584-2?
The standard lead time for 66584-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 185,000
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
2500
Order Increment:
5000
13 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4574
2,500
$0.4518
5,000
$0.3831
7,500
$0.3822
10,000 +
$0.3812
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!