- Home ›
- All Products›
- 6658293-1
TE Connectivity / AMP Brand
6658293-1
PLUG ASSY,62P,HDP-22,CN
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
PLUG ASSY,62P,HDP-22,CN
Search Keywords: 66582931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6658293-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Sealable:No
-
Shell Material:Steel
-
Circuit Application:Signal
-
Shell Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Mating Retention Type:Clinch Nut, 4-40 UNC
-
Number of Positions:62
-
Packaging Quantity:300
-
Shielded:Yes
-
Insert Material:Glass-Filled Nylon
-
Mating Retention:With
-
Connector System:Cable-to-Cable
-
Packaging Method:Carton
-
Connector & Housing Type:Plug
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.095 in, 2.41 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shell Size:4
-
Contact Size:Size 22
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6658293-1 RoHS compliant?
Yes, 6658293-1 is RoHS compliant.
What is the lead time for 6658293-1?
The standard lead time for 6658293-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
150
$16.87
300
$8.93
450
$6.28
600 +
$6.16
Click for Quote
Log in
to unlock special pricing