- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66582-4
66582-4
TE Connectivity / AMP Brand
TYPE VI SOCKET,MULTI-MATE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TYPE VI SOCKET,MULTI-MATE
Product Highlights:
- Socket
- Gold (30) Contact Mating Area Plating Material
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Insulation Diameter = 1.27 - 2.79 mm
- Brass Contact Material
Search Keywords: 665824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66582-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,500
$2.011
5,000
$1.061
7,500
$0.730
10,000 +
$0.715
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT