- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66582-2
66582-2
TE Connectivity / AMP Brand
TYPE VI SKT CONT,MULTI-MATE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TYPE VI SKT CONT,MULTI-MATE
Product Highlights:
- Socket
- Tin Contact Mating Area Plating
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Insulation Diameter = 1.27 - 2.79 mm
- Brass Contact Material
Search Keywords: 665822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66582-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,989
Can Ship immediately
On Order:
10,000
can ship 6/8/26
Minimum Order Quantity:
1000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.3369
2,500
$0.3337
5,000
$0.3278
10,000
$0.3121
15,000
$0.3033
25,000
$0.2926
50,000 +
$0.2919
Click for Quote
Log in
to unlock special pricing