Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66581-7

TYPE VI PIN,MULTI-MATE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TYPE VI PIN,MULTI-MATE
Product Highlights:
  • Pin
  • Gold (30) Contact Mating Area Plating Material
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • Insulation Diameter = 1.27 - 2.79 mm
  • Brass Contact Material
Search Keywords: 665817
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66581-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Contact Type: Signal
Gender: Pin
Contact Size: 16
Wire Size: 18-22 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66581-7 RoHS compliant?
Yes, 66581-7 is RoHS compliant.
What is the lead time for 66581-7?
The standard lead time for 66581-7 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
893   can ship 5/26/27
10,000   can ship 8/4/27
Minimum Order Quantity:
500
38 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.879
1,000
$0.851
2,500
$0.816
5,000
$0.808
10,000
$0.800
15,000
$0.798
25,000 +
$0.789
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!