- Home ›
- All Products›
- 66581-1
66581-1
TE Connectivity / AMP Brand
TYPE VI PIN CONT,M-MATE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TYPE VI PIN CONT,M-MATE
Product Highlights:
- Pin
- Tin Contact Mating Area Plating Material
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Insulation Diameter = 1.27 - 2.79 mm
- Brass Contact Base Material
Search Keywords: 665811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66581-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Retention Within Housing:With
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):1.8 A
-
Contact Type:Pin
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Packaging Method:Strip
-
Contact Mating Area Plating Material Finish:Semi-Bright
-
Circuit Application:Signal
-
Wire Contact Termination Area Plating Material:Tin
-
Power Contact Type:Contact
-
Contact Mating Area Plating Material:Tin
-
Contact Base Material:Brass
-
Contact Orientation:Straight
-
Wire Insulation Support:With
-
Wire Contact Termination Area Plating Thickness:16 – 138 µin, .4 – 3.5 µm
-
Wire Size:22 – 18 AWG, .3 – .9 mm²
-
Contact Mating Area Plating Material Thickness:16 µin, .4 µm
-
Mating Pin Diameter:.062 in, 1.57 mm
-
Operating Temperature Range:-55 – 90 °C, -67 – 194 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 16
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
12,500
$0.9318
25,000
$0.4759
37,500
$0.3240
50,000 +
$0.3175
Click for Quote
Log in
to unlock special pricing