- Home ›
- All Products›
- 66578-4
66578-4
TE Connectivity / AMP Brand
TYPE VI SOCKET,MULTI-MATE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TYPE VI SOCKET,MULTI-MATE
Search Keywords: 665784
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66578-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
5000 -
Sealable:No
-
Contact Current Rating (Max):1.8 A
-
Contact Base Material:Brass
-
Circuit Application:Signal
-
Contact Orientation:Straight
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Contact Underplating Material:Nickel
-
Termination Method to Wire & Cable:Crimp
-
Wire Insulation Support:With
-
Packaging Method:Strip
-
Contact Mating Area Plating Material Finish:Bright
-
Wire Contact Termination Area Plating Material:Tin-Lead
-
Contact Retention Within Housing:With
-
Contact Type:Socket
-
Contact Mating Area Plating Material:Gold
-
Power Contact Type:Contact
-
Operating Voltage:250 VAC, 250 VDC
-
Mating Pin Diameter:.062 in, 1.57 mm
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Wire Contact Termination Area Plating Thickness:50 µin, 1.27 µm
-
Wire Size:18 – 14 AWG, .8 – 2 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 16
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
7,500
$2.617
15,000
$1.337
22,500
$0.910
30,000 +
$0.892
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories