- Home ›
- All Products›
- 66578-1
66578-1
TE Connectivity / AMP Brand
TYPE VI SKT CONT,M-MATE (REF)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TYPE VI SKT CONT,M-MATE (REF)
Search Keywords: 665781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66578-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Retention Within Housing:With
-
Sealable:No
-
Contact Base Material:Brass
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Crimp
-
Wire Insulation Support:With
-
Contact Mating Area Plating Material Finish:Semi-Bright
-
Wire Contact Termination Area Plating Material:Tin
-
Circuit Application:Signal
-
Contact Current Rating (Max):1.8 A
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Power Contact Type:Contact
-
Packaging Method:Strip
-
Contact Orientation:Straight
-
Contact Mating Area Plating Material:Tin
-
Operating Voltage:250 VAC, 250 VDC
-
Wire Contact Termination Area Plating Thickness:40 – 118 µin, 1 – 3 µm
-
Wire Size:18 – 14 AWG, .8 – 2 mm²
-
Contact Mating Area Plating Material Thickness:40 µin, 1.02 µm
-
Operating Temperature Range:-55 – 90 °C, -67 – 194 °F
-
Mating Pin Diameter:.062 in, 1.57 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 16
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25,000
$1.0270
50,000
$0.5245
75,000
$0.3571
100,000 +
$0.3499
Click for Quote
Log in
to unlock special pricing
Accessories