- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66577-7
66577-7
TE Connectivity / AMP Brand
TYPE VI PIN,MULTI-MATE
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TYPE VI PIN,MULTI-MATE
Search Keywords: 665777
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66577-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories