Image is representational - see mfr. specs

TYPE VI PIN CONT,M-MATE (REF)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
TYPE VI PIN CONT,M-MATE (REF)
Search Keywords: 665771
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    66577-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5200
  • Power Contact Type:
    Contact
  • Contact Mating Area Plating Material:
    Tin
  • Termination Method to Wire & Cable:
    Crimp
  • Contact Type:
    Pin
  • Wire Contact Termination Area Plating Material Finish:
    Bright
  • Sealable:
    No
  • Wire Insulation Support:
    With
  • Contact Base Material:
    Brass
  • Circuit Application:
    Signal
  • Wire Contact Termination Area Plating Material:
    Tin
  • Packaging Method:
    Reel
  • Contact Current Rating (Max):
    1.8 A
  • Contact Orientation:
    Straight
  • Contact Mating Area Plating Material Finish:
    Semi-Bright
  • Contact Retention Within Housing:
    With
  • Wire Size:
    18 – 14 AWG, .8 – 2 mm²
  • Wire Contact Termination Area Plating Thickness:
    16 – 138 µin, .4 – 3.5 µm
  • Contact Mating Area Plating Material Thickness:
    16 µin, .4 µm
  • Mating Pin Diameter:
    .062 in, 1.57 mm
  • Operating Temperature Range:
    -55 – 90 °C, -67 – 194 °F
  • Operating Voltage:
    250 VAC, 250 VDC
  • Connector & Contact Terminates To:
    Wire & Cable
  • Contact Size:
    Size 16
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3900
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
3,900
$1.0868
7,800
$0.5754
11,700
$0.4049
15,600 +
$0.3968
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!