Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66570-8

20 DF PIN CONT,SMALL PACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
20 DF PIN CONT,SMALL PACK
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Pin
  • Wire Termination Type = Solder
  • Wire Range = 0.8 - 0.9 [18] mm² [AWG]
Search Keywords: 665708
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66570-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Signal
Gender: Pin
Contact Size: 20
Contact Material: Brass
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Termination Method: Solder Cup
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66570-8 RoHS compliant?
Yes, 66570-8 is RoHS compliant.
What is the lead time for 66570-8?
The standard lead time for 66570-8 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,223
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.8947
300
$0.7269
1,000
$0.6944
2,500
$0.5577
5,000
$0.5098
7,500
$0.4963
10,000
$0.4652
15,000 +
$0.4591
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!