- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66570-3
66570-3
TE Connectivity / AMP Brand
D Sub Contact - AMPLIMITE Series D Sub Connectors - Pin - Brass - Gold Plated Contacts - 18 AWG.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
D Sub Contact - AMPLIMITE Series D Sub Connectors - Pin - Brass - Gold Plated Contacts - 18 AWG.
Product Highlights:
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Pin
- Wire Termination Type = Solder
- Wire Range = 0.8 - 0.9 [18] mm² [AWG]
Search Keywords: 665703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66570-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:20
-
Wire Size:18 AWG
-
Contact Material:Brass
-
Contact Plating:Gold Over Palladium Nickel,Gold Over Nickel
-
Maximum Current Rating:3.7 A
-
Termination Method:Solder Cup
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,472
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
10000
Order Increment:
1000
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,000
$0.2612
3,000
$0.2400
5,000
$0.2388
8,000
$0.2382
10,000
$0.2376
20,000
$0.2370
30,000
$0.2364
40,000 +
$0.2358
Click for Quote
Log in
to unlock special pricing