Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66570-2

20 DF PIN PLTD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
20 DF PIN PLTD
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Pin
  • Wire Termination Type = Solder
  • Wire Range = 0.8 - 0.9 [18] mm² [AWG]
Search Keywords: 665702
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66570-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Contact Type: Signal
Gender: Pin
Contact Size: 20
Contact Material: Brass
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Termination Method: Solder Cup
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66570-2 RoHS compliant?
Yes, 66570-2 is RoHS compliant.
What is the lead time for 66570-2?
The standard lead time for 66570-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,680
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
10000
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.7792
2,500
$0.7773
5,000
$0.7754
7,500
$0.7734
10,000
$0.7715
20,000
$0.4072
30,000
$0.2800
40,000 +
$0.2744
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!