Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66569-3

20DF SOCKET CONT. L.P.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
20DF SOCKET CONT. L.P.
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Socket
  • Wire Termination Type = Solder
  • Wire Range = 0.8 - 0.9 [18] mm² [AWG]
Search Keywords: 665693
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66569-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Contact Size: 20
Wire Size: 18 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold Over Palladium Nickel,Gold Over Nickel
Termination Method: Solder Cup
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66569-3 RoHS compliant?
Yes, 66569-3 is RoHS compliant.
What is the lead time for 66569-3?
The standard lead time for 66569-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53,324
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
10000
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3495
2,500
$0.3324
5,000
$0.3307
7,500
$0.3299
10,000
$0.3290
20,000
$0.3282
30,000
$0.3274
40,000 +
$0.3266
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!