Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66569-2

20DF SOCKET,PLATED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
20DF SOCKET,PLATED
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Socket
  • Wire Termination Type = Solder
  • Wire Range = 0.8 - 0.9 [18] mm² [AWG]
Search Keywords: 665692
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    66569-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    20
  • Wire Size:
    18 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder Cup
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66569-2 RoHS compliant?
Yes, 66569-2 is RoHS compliant.
What is the lead time for 66569-2?
The standard lead time for 66569-2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Ships today, if you order in Buy all 76 in-stock or the regular minimum order quantity of 1000
Stock lot only:
76
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
12000
6 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.1639
1,000
$1.0581
2,500
$1.0555
5,000
$1.0528
7,500
$1.0502
12,000
$1.0476
24,000
$0.5351
36,000
$0.3642
48,000 +
$0.3569
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!