Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66566-7

III+ Crimp style Pin,24-20 AWG, tin, loose piece.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
III+ Crimp style Pin,24-20 AWG, tin, loose piece.
Product Highlights:
  • Pin
  • Bright Tin Contact Mating Area Plating
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 1.52 - 3.05 mm
  • Brass Contact Material
Search Keywords: 665667
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66566-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: Pin
Contact Size: 16
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Bright Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66566-7 RoHS compliant?
Yes, 66566-7 is RoHS compliant.
What is the lead time for 66566-7?
The standard lead time for 66566-7 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 998
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5000
28 Weeks can ship 5/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6246
1,000
$0.4878
2,500
$0.4866
5,000
$0.4854
10,000
$0.4842
15,000
$0.4829
20,000 +
$0.4817
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!