Available Replacements
Possible Replacement
66566-1 66566-1 TE Connectivity / AMP Brand III+ PIN,24-20,30AU<10,LP
66566-1

TE Connectivity / AMP Brand

In Stock: 9,299

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66566-4

Pin Contact Gold Crimp 20-24 AWG Stamped

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Pin Contact Gold Crimp 20-24 AWG Stamped
Product Highlights:
  • Pin
  • Gold (30) over Nickel (50) Contact Mating Area Plating
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 1.52 - 3.05 mm
  • Brass Contact Material
Search Keywords: 665664
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66566-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Contact Size: 16
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 66566-4?
The recommended replacement for 66566-4 is 66566-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 66566-4 RoHS compliant?
Yes, 66566-4 is RoHS compliant.
What is the lead time for 66566-4?
The standard lead time for 66566-4 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,078
Ships today, if you order in
Minimum Order Quantity:
25
17 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.051
250
$0.923
500
$0.884
1,000
$0.845
3,000
$0.783
5,000
$0.755
8,000
$0.729
10,000 +
$0.716
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!