Available Replacements
Non-RoHS Equivalent
66565-2 66565-2 TE Connectivity / AMP Brand
66565-2

TE Connectivity / AMP Brand

In Stock: 69

Minimum Order: 20,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66565-7

Socket Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 50.0µin (1.27µm) Tin Contact Finish - Crimp Termina ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Socket Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 50.0µin (1.27µm) Tin Contact Finish - Crimp Termination.
Product Highlights:
  • Socket
  • Bright Tin Contact Mating Area Plating
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 1.52 - 3.05 mm
  • Brass Contact Material
Search Keywords: 665657
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66565-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Contact Size: 16
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Bright Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66565-7 RoHS compliant?
Yes, 66565-7 is RoHS compliant.
What is the lead time for 66565-7?
The standard lead time for 66565-7 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,365
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
5000
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.969
1,000
$0.672
2,500
$0.668
5,000
$0.667
10,000
$0.665
15,000
$0.663
20,000 +
$0.662
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!