- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66565-4
TE Connectivity / AMP Brand
66565-4
Socket Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 30.0µin (0.76µm) Gold Contact Finish - Crimp Termin ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- Gold (30) over Nickel (30) Contact Mating Area Plating
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.52 - 3.05 mm
- Brass Contact Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66565-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:20-24 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp