Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66565-1

Socket Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 30.0µin (0.76µm) Gold Contact Finish - Crimp Termin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Socket Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination.
Product Highlights:
  • Socket
  • Tin Contact Mating Area Plating Material
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 1.52 - 3.05 mm
  • Brass Contact Base Material
Search Keywords: 665651
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66565-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Contact Size: 16
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 66565-1?
The recommended replacement for 66565-1 is 66565-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 66565-1 RoHS compliant?
Yes, 66565-1 is RoHS compliant.
What is the lead time for 66565-1?
The standard lead time for 66565-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,521
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
5000
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.85
1,000
$1.78
2,500
$1.76
5,000
$1.75
10,000
$1.73
15,000
$1.71
20,000 +
$1.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!