Available Replacements
Alternative Packaging
66565-4 66565-4 TE Connectivity / AMP Brand
66565-4

TE Connectivity / AMP Brand

In Stock: 16,110

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66563-8

Socket Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 30.0µin (0.76µm) Gold Contact Finish - Crimp Termin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination.
Product Highlights:
  • Socket
  • Gold (30) over Nickel (30) Contact Mating Area Plating
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 1.52 - 3.05 mm
  • Brass Contact Material
Search Keywords: 665638
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    66563-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    16
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66563-8 RoHS compliant?
Yes, 66563-8 is RoHS compliant.
What is the lead time for 66563-8?
The standard lead time for 66563-8 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
21,262   can ship 12/28/26
Minimum Order Quantity:
250
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.930
500
$0.890
1,000
$0.850
4,000
$0.445
8,000
$0.440
12,000 +
$0.420
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!