- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66563-5
66563-5
TE Connectivity / AMP Brand
III+ SKT,24-20,30AU<10,STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
III+ SKT,24-20,30AU<10,STRIP
Search Keywords: 665635
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66563-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:20-24 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
3,000
$3.83
6,000
$1.96
9,000
$1.33
12,000 +
$1.31
Click for Quote
Log in
to unlock special pricing
Accessories